Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150190781 | Molex | 0 | 900-0150190781-ND | 63,13794 Kč | Parametric Equivalent |
| 0150612809 | Molex | 0 | 900-0150612809-ND | 36,29274 Kč | Parametric Equivalent |
| AFFC-100-09-203-11 | Assmann WSW Components | 0 | AFFC-100-09-203-11-ND | 10,01398 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,55509 Kč | 45 555,09 Kč |
| Unit Price without VAT: | 45,55509 Kč |
|---|---|
| Unit Price with VAT: | 55,12166 Kč |





