0154670721 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,59808 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,42924 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,36894 Kč
Datasheet
4 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154670721

DigiKey Part Number
900-0154670721-ND
Manufacturer
Manufacturer Product Number
0154670721
Description
PREMO-FS19 1.0 JMPR LGT 305 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150190721Molex0900-0150190721-ND2,59808 KčParametric Equivalent
0150613204Molex0900-0150613204-ND1,42924 KčParametric Equivalent
AFFC-100-04-305-11Assmann WSW Components0AFFC-100-04-305-11-ND0,36894 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00051,37140 Kč51 371,40 Kč
Manufacturers Standard Package
Unit Price without VAT:51,37140 Kč
Unit Price with VAT:62,15939 Kč