0154670391 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 77,91581 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 64,22112 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 36,12034 Kč
Datasheet
22 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154670391

DigiKey Part Number
900-0154670391-ND
Manufacturer
Manufacturer Product Number
0154670391
Description
PREMO-FS19 1.0 JMPR LGT 203 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
22
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150190391Molex0900-0150190391-ND77,91581 KčParametric Equivalent
0150612822Molex0900-0150612822-ND64,22112 KčParametric Equivalent
AFFC-100-22-203-11Assmann WSW Components0AFFC-100-22-203-11-ND36,12034 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00047,35700 Kč47 357,00 Kč
Manufacturers Standard Package
Unit Price without VAT:47,35700 Kč
Unit Price with VAT:57,30197 Kč