
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 22 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 54,09100 Kč | 540,91 Kč |
| 25 | 50,69760 Kč | 1 267,44 Kč |
| 50 | 48,27020 Kč | 2 413,51 Kč |
| 100 | 45,96670 Kč | 4 596,67 Kč |
| 250 | 43,08704 Kč | 10 771,76 Kč |
| 500 | 41,03052 Kč | 20 515,26 Kč |
| 1 000 | 39,07287 Kč | 39 072,87 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

