
Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.992" (76.00mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,34050 Kč | 43 340,50 Kč |
| Unit Price without VAT: | 43,34050 Kč |
|---|---|
| Unit Price with VAT: | 52,44201 Kč |


