
Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 9.016" (229.00mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,72890 Kč | 55 728,90 Kč |
| Unit Price without VAT: | 55,72890 Kč |
|---|---|
| Unit Price with VAT: | 67,43197 Kč |


