
Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 7.992" (203.00mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,15119 Kč | 53 151,19 Kč |
| Unit Price without VAT: | 53,15119 Kč |
|---|---|
| Unit Price with VAT: | 64,31294 Kč |


