
Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.984" (152.00mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,91862 Kč | 48 918,62 Kč |
| Unit Price without VAT: | 48,91862 Kč |
|---|---|
| Unit Price with VAT: | 59,19153 Kč |


