15 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154660615

DigiKey Part Number
900-0154660615-ND
Manufacturer
Manufacturer Product Number
0154660615
Description
CABLE FFC/FPC 15POS 0.5MM 5.98"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.020" (0.50mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1054,32200 Kč543,22 Kč
2550,91600 Kč1 272,90 Kč
5048,48020 Kč2 424,01 Kč
10046,16620 Kč4 616,62 Kč
25043,27352 Kč10 818,38 Kč
50041,20858 Kč20 604,29 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč