Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150180279 | Molex | 0 | 900-0150180279-ND | 74,18887 Kč | Parametric Equivalent |
| AFFC-050-26-127-11 | Assmann WSW Components | 0 | AFFC-050-26-127-11-ND | 32,66029 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,29212 Kč | 47 292,12 Kč |
| Unit Price without VAT: | 47,29212 Kč |
|---|---|
| Unit Price with VAT: | 57,22347 Kč |




