Parametric Equivalent

Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.016" (102.00mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150180277 | Molex | 958 | 900-0150180277-ND | 94,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,25258 Kč | 45 252,58 Kč |
| Unit Price without VAT: | 45,25258 Kč |
|---|---|
| Unit Price with VAT: | 54,75562 Kč |



