16 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154660416

DigiKey Part Number
900-0154660416-ND
Manufacturer
Manufacturer Product Number
0154660416
Description
CABLE FFC/FPC 16POS 0.5MM 4.02"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0154660416 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.016" (102.00mm)
Packaging
Bag
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1056,77900 Kč567,79 Kč
2553,22560 Kč1 330,64 Kč
5050,68500 Kč2 534,25 Kč
10048,26180 Kč4 826,18 Kč
25045,23892 Kč11 309,73 Kč
50043,07992 Kč21 539,96 Kč
1 00041,02442 Kč41 024,42 Kč
2 50038,45826 Kč96 145,65 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč