15 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154660415

DigiKey Part Number
900-0154660415-ND
Manufacturer
Manufacturer Product Number
0154660415
Description
CABLE FFC/FPC 15POS 0.5MM 4.02"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0154660415 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.020" (0.50mm)
Length
4.016" (102.00mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1055,58200 Kč555,82 Kč
2552,10040 Kč1 302,51 Kč
5049,60980 Kč2 480,49 Kč
10047,24130 Kč4 724,13 Kč
25044,28228 Kč11 070,57 Kč
50042,16902 Kč21 084,51 Kč
1 00040,15700 Kč40 157,00 Kč
2 50037,64496 Kč94 112,40 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč