26 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154660226

DigiKey Part Number
900-0154660226-ND
Manufacturer
Manufacturer Product Number
0154660226
Description
CABLE FFC/FPC 26POS 0.5MM 2.01"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
26
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.008" (51.00mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 460
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1055,07800 Kč550,78 Kč
2551,62160 Kč1 290,54 Kč
5049,15640 Kč2 457,82 Kč
10046,80660 Kč4 680,66 Kč
25043,87576 Kč10 968,94 Kč
Manufacturers Standard Package
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč