15 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154660215

DigiKey Part Number
900-0154660215-ND
Manufacturer
Manufacturer Product Number
0154660215
Description
CABLE FFC/FPC 15POS 0.5MM 2.01"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.020" (0.50mm)
Length
2.008" (51.00mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1048,10600 Kč481,06 Kč
2545,07840 Kč1 126,96 Kč
5042,92840 Kč2 146,42 Kč
10040,87680 Kč4 087,68 Kč
25038,31548 Kč9 578,87 Kč
50036,48654 Kč18 243,27 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč