12 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154660212

DigiKey Part Number
900-0154660212-ND
Manufacturer
Manufacturer Product Number
0154660212
Description
CABLE FFC/FPC 12POS 0.5MM 2.01"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.008" (51.00mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 754
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
1051,73900 Kč517,39 Kč
2548,48840 Kč1 212,21 Kč
5046,16620 Kč2 308,31 Kč
10043,96140 Kč4 396,14 Kč
25041,20816 Kč10 302,04 Kč
50039,24106 Kč19 620,53 Kč
Manufacturers Standard Package
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč