0153660179 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 51,87710 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 693
Unit Price: 90,09000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 254
Unit Price: 58,52000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 127,99495 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 56,33380 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 61,42727 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 473
Unit Price: 25,26000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 16,04452 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 258
Unit Price: 27,79000 Kč
Datasheet
153660110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153660110
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660179

DigiKey Part Number
900-0153660179-ND
Manufacturer
Manufacturer Product Number
0153660179
Description
CABLE FFC/FPC 16POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000125,73312 Kč125 733,12 Kč
Unit Price without VAT:125,73312 Kč
Unit Price with VAT:152,13708 Kč