153660110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153660110
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660175

DigiKey Part Number
900-0153660175-ND
Manufacturer
Manufacturer Product Number
0153660175
Description
CABLE FFC/FPC 16POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0153660175 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.020" (0.50mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
17,22000 $7,22 $
205,84000 $116,80 $
405,56100 $222,44 $
605,40417 $324,25 $
1005,21280 $521,28 $
2604,87296 $1 266,97 $
5004,65336 $2 326,68 $
1 0004,43150 $4 431,50 $
Manufacturers Standard Package
Unit Price without VAT:7,22000 $
Unit Price with VAT:8,73620 $