0153660066 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 47,87019 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 295
Unit Price: 80,13000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 60,89357 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 87,98000 Kč
Datasheet
6 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660066

DigiKey Part Number
900-0153660066-ND
Manufacturer
Manufacturer Product Number
0153660066
Description
CABLE FFC/FPC 6POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151200066Molex0900-0151200066-ND47,87019 KčParametric Equivalent
0152660066Molex295WM25119-ND80,13000 KčParametric Equivalent
0982660066Molex00982660066-ND60,89357 KčParametric Equivalent
FJH-06-R-08.00-4Samtec Inc.0FJH-06-R-08.00-4-ND87,98000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000140,07766 Kč140 077,66 Kč
Unit Price without VAT:140,07766 Kč
Unit Price with VAT:169,49397 Kč