0153660064 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 43,47951 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 43,31299 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 59,21205 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 54,54440 Kč
Datasheet
6 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660064

DigiKey Part Number
900-0153660064-ND
Manufacturer
Manufacturer Product Number
0153660064
Description
CABLE FFC/FPC 6POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
7.000" (177.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151200064Molex0900-0151200064-ND43,47951 KčParametric Equivalent
0151660064Molex00151660064-ND43,31299 KčParametric Equivalent
0152660064Molex00152660064-ND59,21205 KčParametric Equivalent
0982660064Molex00982660064-ND54,54440 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000139,28771 Kč139 287,71 Kč
Unit Price without VAT:139,28771 Kč
Unit Price with VAT:168,53813 Kč