0153660063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 49,85314 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 43,47951 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 780
Unit Price: 93,23000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 54,54440 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 80,00000 Kč
Datasheet
6 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660063

DigiKey Part Number
900-0153660063-ND
Manufacturer
Manufacturer Product Number
0153660063
Description
CABLE FFC/FPC 6POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
7.000" (177.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200063Molex00150200063-ND49,85314 KčParametric Equivalent
0151200063Molex0900-0151200063-ND43,47951 KčParametric Equivalent
0152660063Molex780WM11461-ND93,23000 KčParametric Equivalent
0982660063Molex00982660063-ND54,54440 KčParametric Equivalent
FJH-06-D-07.00-4Samtec Inc.0FJH-06-D-07.00-4-ND80,00000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000139,28771 Kč139 287,71 Kč
Unit Price without VAT:139,28771 Kč
Unit Price with VAT:168,53813 Kč