0152680813 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 26,11584 Kč
Datasheet
13 Position FFC, FPC Cable 0.049" (1.25mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position FFC, FPC Cable 0.049" (1.25mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0152680813

DigiKey Part Number
0152680813-ND
Manufacturer
Manufacturer Product Number
0152680813
Description
CABLE FFC 13POS 1.25MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.049" (1.25mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
13
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151680813Molex00151680813-ND26,11584 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00030,53256 Kč30 532,56 Kč
Manufacturers Standard Package
Unit Price without VAT:30,53256 Kč
Unit Price with VAT:36,94440 Kč