


0152680795 | |
|---|---|
DigiKey Part Number | 0152680795-ND |
Manufacturer | |
Manufacturer Product Number | 0152680795 |
Description | CABLE FFC 11POS 1.25MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152680795 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 11 | |
Pitch | 0.049" (1.25mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,83300 Kč | 398,33 Kč |
| 25 | 37,34280 Kč | 933,57 Kč |
| 50 | 35,55800 Kč | 1 777,90 Kč |
| 100 | 33,85720 Kč | 3 385,72 Kč |
| 250 | 31,73636 Kč | 7 934,09 Kč |
| 500 | 30,22158 Kč | 15 110,79 Kč |
| 1 000 | 28,77944 Kč | 28 779,44 Kč |
| 3 000 | 26,63414 Kč | 79 902,42 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |



