


0152680751 | |
|---|---|
DigiKey Part Number | 0152680751-ND |
Manufacturer | |
Manufacturer Product Number | 0152680751 |
Description | CABLE FFC 7POS 1.25MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152680751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.049" (1.25mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,22200 Kč | 362,22 Kč |
| 25 | 33,94960 Kč | 848,74 Kč |
| 50 | 32,32860 Kč | 1 616,43 Kč |
| 100 | 30,78310 Kč | 3 078,31 Kč |
| 250 | 28,85460 Kč | 7 213,65 Kč |
| 500 | 27,47672 Kč | 13 738,36 Kč |
| 1 000 | 26,16561 Kč | 26 165,61 Kč |
| 3 000 | 24,21489 Kč | 72 644,67 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |



