


0152680707 | |
|---|---|
DigiKey Part Number | 0152680707-ND |
Manufacturer | |
Manufacturer Product Number | 0152680707 |
Description | CABLE FFC 4POS 1.25MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152680707 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 32,48600 Kč | 324,86 Kč |
| 25 | 30,44880 Kč | 761,22 Kč |
| 50 | 28,99360 Kč | 1 449,68 Kč |
| 100 | 27,61030 Kč | 2 761,03 Kč |
| 250 | 25,87996 Kč | 6 469,99 Kč |
| 500 | 24,64438 Kč | 12 322,19 Kč |
| 1 000 | 23,46797 Kč | 23 467,97 Kč |
| 3 000 | 21,71850 Kč | 65 155,50 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |



