


Category | Number of Conductors 28 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,40569 Kč | 39 405,69 Kč |
| Unit Price without VAT: | 39,40569 Kč |
|---|---|
| Unit Price with VAT: | 47,68088 Kč |



