


0152680239 | |
|---|---|
DigiKey Part Number | 0152680239-ND |
Manufacturer | |
Manufacturer Product Number | 0152680239 |
Description | CABLE FFC 18POS 1.25MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152680239 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.049" (1.25mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,56800 Kč | 485,68 Kč |
| 25 | 45,51520 Kč | 1 137,88 Kč |
| 50 | 43,33980 Kč | 2 166,99 Kč |
| 100 | 41,26950 Kč | 4 126,95 Kč |
| 250 | 38,68504 Kč | 9 671,26 Kč |
| 500 | 36,83848 Kč | 18 419,24 Kč |
| 1 000 | 35,08052 Kč | 35 080,52 Kč |
| 3 000 | 32,46599 Kč | 97 397,97 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |



