


0152680225 | |
|---|---|
DigiKey Part Number | 0152680225-ND |
Manufacturer | |
Manufacturer Product Number | 0152680225 |
Description | CABLE FFC 16POS 1.25MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152680225 Models |
Category | Number of Conductors 16 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,37000 Kč | 55,37 Kč |
| 10 | 47,05700 Kč | 470,57 Kč |
| 25 | 44,11600 Kč | 1 102,90 Kč |
| 50 | 42,00320 Kč | 2 100,16 Kč |
| 100 | 39,99800 Kč | 3 999,80 Kč |
| 250 | 37,49176 Kč | 9 372,94 Kč |
| 500 | 35,70248 Kč | 17 851,24 Kč |
| 1 000 | 33,99900 Kč | 33 999,00 Kč |
| 3 000 | 31,46487 Kč | 94 394,61 Kč |
| Unit Price without VAT: | 55,37000 Kč |
|---|---|
| Unit Price with VAT: | 66,99770 Kč |



