16 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0152680218

DigiKey Part Number
0152680218-ND
Manufacturer
Manufacturer Product Number
0152680218
Description
CABLE FFC 16POS 1.25MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152680218 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1048,92500 Kč489,25 Kč
2545,85120 Kč1 146,28 Kč
5043,66320 Kč2 183,16 Kč
10041,57810 Kč4 157,81 Kč
25038,97228 Kč9 743,07 Kč
50037,11228 Kč18 556,14 Kč
1 00035,34131 Kč35 341,31 Kč
3 00032,70732 Kč98 121,96 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč