12 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0152680181

DigiKey Part Number
0152680181-ND
Manufacturer
Manufacturer Product Number
0152680181
Description
CABLE FFC 12POS 1.25MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152680181 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151680181Molex3 022WM21812-ND47,81000 KčParametric Equivalent
In-Stock: 970
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,70000 Kč49,70 Kč
1042,20000 Kč422,00 Kč
2539,54240 Kč988,56 Kč
5037,65280 Kč1 882,64 Kč
10035,85370 Kč3 585,37 Kč
25033,60856 Kč8 402,14 Kč
50032,00372 Kč16 001,86 Kč
1 00030,47675 Kč30 476,75 Kč
3 00028,20519 Kč84 615,57 Kč
Manufacturers Standard Package
Unit Price without VAT:49,70000 Kč
Unit Price with VAT:60,13700 Kč