


0152680174 | |
|---|---|
DigiKey Part Number | 0152680174-ND |
Manufacturer | |
Manufacturer Product Number | 0152680174 |
Description | CABLE FFC 12POS 1.25MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152680174 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 45,60800 Kč | 456,08 Kč |
| 25 | 42,74360 Kč | 1 068,59 Kč |
| 50 | 40,69840 Kč | 2 034,92 Kč |
| 100 | 38,75180 Kč | 3 875,18 Kč |
| 250 | 36,32488 Kč | 9 081,22 Kč |
| 500 | 34,59042 Kč | 17 295,21 Kč |
| 1 000 | 32,93998 Kč | 32 939,98 Kč |
| 3 000 | 30,48469 Kč | 91 454,07 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |



