8 Position FFC, FPC Cable 0.049" (1.25mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.049" (1.25mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152680144

DigiKey Part Number
0152680144-ND
Manufacturer
Manufacturer Product Number
0152680144
Description
CABLE FFC 8POS 1.25MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.049" (1.25mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152680144 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 493
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1045,71300 Kč457,13 Kč
2542,84440 Kč1 071,11 Kč
5040,79500 Kč2 039,75 Kč
10038,84420 Kč3 884,42 Kč
25036,41052 Kč9 102,63 Kč
50034,67274 Kč17 336,37 Kč
1 00033,01831 Kč33 018,31 Kč
3 00030,55720 Kč91 671,60 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč