8 Position FFC, FPC Cable 0.049" (1.25mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.049" (1.25mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152680143

DigiKey Part Number
0152680143-ND
Manufacturer
Manufacturer Product Number
0152680143
Description
CABLE FFC 8POS 1.25MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.049" (1.25mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152680143 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 943
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,38000 Kč48,38 Kč
1041,12200 Kč411,22 Kč
2538,55240 Kč963,81 Kč
5036,70780 Kč1 835,39 Kč
10034,95410 Kč3 495,41 Kč
25032,76420 Kč8 191,05 Kč
50031,20018 Kč15 600,09 Kč
1 00029,71156 Kč29 711,56 Kč
3 00027,49694 Kč82 490,82 Kč
Manufacturers Standard Package
Unit Price without VAT:48,38000 Kč
Unit Price with VAT:58,53980 Kč