8 Position FFC, FPC Cable 0.049" (1.25mm) 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.049" (1.25mm) 9.000" (228.60mm)
Molex Premo Flex Cable Jumpers

0152680139

DigiKey Part Number
0152680139-ND
Manufacturer
Manufacturer Product Number
0152680139
Description
CABLE FFC 8POS 1.25MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.049" (1.25mm) 9.000" (228.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152680139 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
9.000" (228.60mm)
Packaging
Bulk
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1043,08800 Kč430,88 Kč
2540,39160 Kč1 009,79 Kč
5038,46000 Kč1 923,00 Kč
10036,62050 Kč3 662,05 Kč
25034,32668 Kč8 581,67 Kč
50032,68800 Kč16 344,00 Kč
1 00031,12807 Kč31 128,07 Kč
3 00028,80779 Kč86 423,37 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč