8 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0152680137

DigiKey Part Number
0152680137-ND
Manufacturer
Manufacturer Product Number
0152680137
Description
CABLE FFC 8POS 1.25MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152680137 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 662
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1041,11400 Kč411,14 Kč
2538,53560 Kč963,39 Kč
5036,69620 Kč1 834,81 Kč
10034,94070 Kč3 494,07 Kč
25032,75184 Kč8 187,96 Kč
50031,18832 Kč15 594,16 Kč
1 00029,69999 Kč29 699,99 Kč
3 00027,48610 Kč82 458,30 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč