8 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0152680130

DigiKey Part Number
0152680130-ND
Manufacturer
Manufacturer Product Number
0152680130
Description
CABLE FFC 8POS 1.25MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152680130 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 492
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1041,82800 Kč418,28 Kč
2539,20760 Kč980,19 Kč
5037,33440 Kč1 866,72 Kč
10035,55170 Kč3 555,17 Kč
25033,32384 Kč8 330,96 Kč
50031,73260 Kč15 866,30 Kč
1 00030,21843 Kč30 218,43 Kč
3 00027,96598 Kč83 897,94 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč