


0152670719 | |
|---|---|
DigiKey Part Number | 0152670719-ND |
Manufacturer | |
Manufacturer Product Number | 0152670719 |
Description | CABLE FFC/FPC 4POS 1MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670719 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 21,82900 Kč | 218,29 Kč |
| 25 | 20,45200 Kč | 511,30 Kč |
| 50 | 19,47540 Kč | 973,77 Kč |
| 100 | 18,54510 Kč | 1 854,51 Kč |
| 250 | 17,38308 Kč | 4 345,77 Kč |
| 500 | 16,55288 Kč | 8 276,44 Kč |
| 1 000 | 15,76245 Kč | 15 762,45 Kč |
| 3 000 | 14,58709 Kč | 43 761,27 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |


