

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.039" (1.00mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,43000 Kč | 35,43 Kč |
10 | 30,12600 Kč | 301,26 Kč |
25 | 28,23280 Kč | 705,82 Kč |
50 | 26,88320 Kč | 1 344,16 Kč |
100 | 25,59900 Kč | 2 559,90 Kč |
250 | 23,99468 Kč | 5 998,67 Kč |
500 | 22,84884 Kč | 11 424,42 Kč |
1 000 | 21,75852 Kč | 21 758,52 Kč |
3 000 | 20,13640 Kč | 60 409,20 Kč |
Unit Price without VAT: | 35,43000 Kč |
---|---|
Unit Price with VAT: | 42,87030 Kč |