015x6702xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
015x6702xx
Molex Premo Flex Cable Jumpers

0152670705

DigiKey Part Number
WM14898-ND
Manufacturer
Manufacturer Product Number
0152670705
Description
CABLE FFC/FPC 4POS 1MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670705 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
4
Pitch
0.039" (1.00mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 473
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,79000 Kč35,79 Kč
1030,35400 Kč303,54 Kč
2528,45960 Kč711,49 Kč
5027,09560 Kč1 354,78 Kč
10025,80100 Kč2 580,10 Kč
25024,18392 Kč6 045,98 Kč
50023,02912 Kč11 514,56 Kč
1 00021,92989 Kč21 929,89 Kč
3 00020,29494 Kč60 884,82 Kč
Manufacturers Standard Package
Unit Price without VAT:35,79000 Kč
Unit Price with VAT:43,30590 Kč