34 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152670529

DigiKey Part Number
WM25158-ND
Manufacturer
Manufacturer Product Number
0152670529
Description
CABLE FFC/FPC 34POS 1MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670529 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
34
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,71000 Kč111,71 Kč
1094,99500 Kč949,95 Kč
2589,04000 Kč2 226,00 Kč
5084,79000 Kč4 239,50 Kč
10080,73940 Kč8 073,94 Kč
25075,68436 Kč18 921,09 Kč
50072,07312 Kč36 036,56 Kč
1 00068,63574 Kč68 635,74 Kč
3 00063,52210 Kč190 566,30 Kč
Manufacturers Standard Package
Unit Price without VAT:111,71000 Kč
Unit Price with VAT:135,16910 Kč