17 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0152660869

DigiKey Part Number
0152660869-ND
Manufacturer
Manufacturer Product Number
0152660869
Description
CABLE FFC/FPC 17POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660869 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
17
Pitch
0.020" (0.50mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1070,46900 Kč704,69 Kč
2566,05960 Kč1 651,49 Kč
5062,89740 Kč3 144,87 Kč
10059,89470 Kč5 989,47 Kč
25056,14360 Kč14 035,90 Kč
50053,46468 Kč26 732,34 Kč
1 00050,91406 Kč50 914,06 Kč
3 00047,12021 Kč141 360,63 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč