


0152660865 | |
|---|---|
DigiKey Part Number | 0152660865-ND |
Manufacturer | |
Manufacturer Product Number | 0152660865 |
Description | CABLE FFC/FPC 17POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660865 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 64,04400 Kč | 640,44 Kč |
| 25 | 60,02920 Kč | 1 500,73 Kč |
| 50 | 57,16080 Kč | 2 858,04 Kč |
| 100 | 54,42890 Kč | 5 442,89 Kč |
| 250 | 51,02012 Kč | 12 755,03 Kč |
| 500 | 48,58518 Kč | 24 292,59 Kč |
| 1 000 | 46,26720 Kč | 46 267,20 Kč |
| 3 000 | 42,81926 Kč | 128 457,78 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |




