17 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0152660861

DigiKey Part Number
0152660861-ND
Manufacturer
Manufacturer Product Number
0152660861
Description
CABLE FFC/FPC 17POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660861 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
17
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1057,30400 Kč573,04 Kč
2553,71280 Kč1 342,82 Kč
5051,14280 Kč2 557,14 Kč
10048,69860 Kč4 869,86 Kč
25045,64880 Kč11 412,20 Kč
50043,47006 Kč21 735,03 Kč
1 00041,39609 Kč41 396,09 Kč
3 00038,31113 Kč114 933,39 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč