


0152660860 | |
|---|---|
DigiKey Part Number | 0152660860-ND |
Manufacturer | |
Manufacturer Product Number | 0152660860 |
Description | CABLE FFC/FPC 17POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660860 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 57,30400 Kč | 573,04 Kč |
| 25 | 53,71280 Kč | 1 342,82 Kč |
| 50 | 51,14280 Kč | 2 557,14 Kč |
| 100 | 48,69860 Kč | 4 869,86 Kč |
| 250 | 45,64880 Kč | 11 412,20 Kč |
| 500 | 43,47006 Kč | 21 735,03 Kč |
| 1 000 | 41,39609 Kč | 41 396,09 Kč |
| 3 000 | 38,31113 Kč | 114 933,39 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |




