


0152660857 | |
|---|---|
DigiKey Part Number | 0152660857-ND |
Manufacturer | |
Manufacturer Product Number | 0152660857 |
Description | CABLE FFC/FPC 17POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660857 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 59,25600 Kč | 592,56 Kč |
| 25 | 55,52720 Kč | 1 388,18 Kč |
| 50 | 52,87720 Kč | 2 643,86 Kč |
| 100 | 50,35110 Kč | 5 035,11 Kč |
| 250 | 47,19764 Kč | 11 799,41 Kč |
| 500 | 44,94454 Kč | 22 472,27 Kč |
| 1 000 | 42,80001 Kč | 42 800,01 Kč |
| 3 000 | 39,61056 Kč | 118 831,68 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |




