


0152660855 | |
|---|---|
DigiKey Part Number | 0152660855-ND |
Manufacturer | |
Manufacturer Product Number | 0152660855 |
Description | CABLE FFC/FPC 17POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660855 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 47,68600 Kč | 476,86 Kč |
| 25 | 44,69200 Kč | 1 117,30 Kč |
| 50 | 42,55460 Kč | 2 127,73 Kč |
| 100 | 40,51980 Kč | 4 051,98 Kč |
| 250 | 37,98204 Kč | 9 495,51 Kč |
| 500 | 36,16864 Kč | 18 084,32 Kč |
| 1 000 | 34,44260 Kč | 34 442,60 Kč |
| 3 000 | 31,87552 Kč | 95 626,56 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |




