


0152660823 | |
|---|---|
DigiKey Part Number | WM25137-ND |
Manufacturer | |
Manufacturer Product Number | 0152660823 |
Description | CABLE FFC/FPC 13POS 0.5MM 7" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,62000 Kč | 47,62 Kč |
| 10 | 40,51800 Kč | 405,18 Kč |
| 25 | 37,97040 Kč | 949,26 Kč |
| 50 | 36,15600 Kč | 1 807,80 Kč |
| 100 | 34,42870 Kč | 3 442,87 Kč |
| 250 | 32,27208 Kč | 8 068,02 Kč |
| 500 | 30,73150 Kč | 15 365,75 Kč |
| 1 000 | 29,26519 Kč | 29 265,19 Kč |
| 3 000 | 27,08377 Kč | 81 251,31 Kč |
| Unit Price without VAT: | 47,62000 Kč |
|---|---|
| Unit Price with VAT: | 57,62020 Kč |


