


0152660821 | |
|---|---|
DigiKey Part Number | WM25136-ND |
Manufacturer | |
Manufacturer Product Number | 0152660821 |
Description | CABLE FFC/FPC 13POS 0.5MM 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,79000 Kč | 44,79 Kč |
| 10 | 38,09900 Kč | 380,99 Kč |
| 25 | 35,70240 Kč | 892,56 Kč |
| 50 | 33,99780 Kč | 1 699,89 Kč |
| 100 | 32,37260 Kč | 3 237,26 Kč |
| 250 | 30,34448 Kč | 7 586,12 Kč |
| 500 | 28,89572 Kč | 14 447,86 Kč |
| 1 000 | 27,51691 Kč | 27 516,91 Kč |
| 3 000 | 25,46589 Kč | 76 397,67 Kč |
| Unit Price without VAT: | 44,79000 Kč |
|---|---|
| Unit Price with VAT: | 54,19590 Kč |


