


0152660379 | |
|---|---|
DigiKey Part Number | 0152660379-ND |
Manufacturer | |
Manufacturer Product Number | 0152660379 |
Description | CABLE FFC/FPC 34POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660379 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 34 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 10 | 143,68900 Kč | 1 436,89 Kč |
| 25 | 134,67280 Kč | 3 366,82 Kč |
| 50 | 128,24320 Kč | 6 412,16 Kč |
| 100 | 122,12230 Kč | 12 212,23 Kč |
| 250 | 114,47772 Kč | 28 619,43 Kč |
| 500 | 109,01742 Kč | 54 508,71 Kč |
| 1 000 | 103,81936 Kč | 103 819,36 Kč |
| Unit Price without VAT: | 169,03000 Kč |
|---|---|
| Unit Price with VAT: | 204,52630 Kč |



