34 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0152660373

DigiKey Part Number
0152660373-ND
Manufacturer
Manufacturer Product Number
0152660373
Description
CABLE FFC/FPC 34POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660373 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
34
Pitch
0.020" (0.50mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,63000 Kč119,63 Kč
10101,69100 Kč1 016,91 Kč
2595,30760 Kč2 382,69 Kč
5090,75680 Kč4 537,84 Kč
10086,42150 Kč8 642,15 Kč
25081,01204 Kč20 253,01 Kč
50077,14736 Kč38 573,68 Kč
1 00073,46808 Kč73 468,08 Kč
Manufacturers Standard Package
Unit Price without VAT:119,63000 Kč
Unit Price with VAT:144,75230 Kč